TruComponents T2010C305 U Terminal 1.5-2.5mm² 4.3mm Blue 25pieces

Image Representative of Range

TruComponents T2010C305 U Terminal 1.5-2.5mm² 4.3mm Blue 25pieces

MPN
T2010C305
EAN-13
4260573969630
Order Code
13-3065
Country of Origin
China
View Full Product Range (28)

Discontinued


The TruComponents T2010C305 U terminal is a partially insulated crimp connector designed for wire sizes 1.5 mm² to 2.5 mm². Featuring a 4.3 mm diameter hole, this blue terminal is typically used for secure electrical connections in automotive and industrial applications. The package contains 25 pieces, providing convenience for multiple projects.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Temperature Range max. 75°C
Thread Size M4
Type Fork Terminals

Trustpilot