TruComponents T2010C303 U Terminal 1.5-2.5mm² Dia3.2mm Blue 25pieces

Image Representative of Range

TruComponents T2010C303 U Terminal 1.5-2.5mm² Dia3.2mm Blue 25pieces

MPN
T2010C303
EAN-13
4260573969616
Order Code
13-3064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.64
50+ £2.57
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

TruComponents manufactures the T2010C303 U terminal, a partially insulated crimp connector, in blue. The terminal accommodates wire sizes from 1.5 mm² to 2.5 mm², with a hole diameter of 3.2 mm. It is typically used for secure wire connections in electrical and electronic applications.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Factory colour Blue
Hole Ø 3.2mm
Insulation Option Partially Insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Temperature Range max. 75°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot