TruComponents T2010C301 U Terminal 0.5-1.5mm² Red 4.3mm 25pieces

Image Representative of Range

TruComponents T2010C301 U Terminal 0.5-1.5mm² Red 4.3mm 25pieces

MPN
T2010C301
EAN-13
4260573969593
Order Code
13-3063
Country of Origin
China
View Full Product Range (28)

Discontinued


TruComponents manufactures the T2010C301 U terminal, a partially insulated red crimp connector for wire sizes between 0.5 mm² and 1.5 mm². Each terminal features a hole diameter of 4.3 mm, making it suitable for secure electrical connections. Typically used in electrical installations and repairs, they come in a pack of 25 pieces.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
max. cross section 1.5mm²
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Temperature Range max. 75°C
Thread Size M4
Type Fork Terminals

Trustpilot