TruComponents T2010C295 Ring Terminal 6mm² 6.4mm Hole Yellow 10 pieces

Image Representative of Range

TruComponents T2010C295 Ring Terminal 6mm² 6.4mm Hole Yellow 10 pieces

MPN
T2010C295
EAN-13
4260573969562
Order Code
13-3062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TruComponents manufactures the T2010C295 ring terminals, which feature a cross-section capacity of up to 6.0 mm² and a hole diameter of 6.4 mm, partially insulated in yellow. These solder-free connectors are ideal for use as automotive crimp terminals in car electrical systems. The pack contains 10 M8 ring terminals suitable for various crimping applications.
Colour Yellow
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper
Cross-section range 4.0 - 6.0mm²
Hole Ø 6.4mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4.0mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot