TruComponents T2010C288 Ring Terminal 2.5mm² Blue 3.7mm Hole 25pieces

Image Representative of Range

TruComponents T2010C288 Ring Terminal 2.5mm² Blue 3.7mm Hole 25pieces

MPN
T2010C288
EAN-13
4260573969500
Order Code
13-3056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents manufactures the T2010C288 ring terminal, offering a maximum cross-section of 2.5 mm² and a hole diameter of 3.7 mm. These partially insulated, blue crimp connectors are ideal for automotive or car applications. The pack contains 25 solder-free ring terminals, providing reliable electrical connections without the need for soldering.
Colour Blue
Insulated Partially insulated
Stud Size 3.7mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Hole Ø 3.7mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M3.5

Reviews

Be the first to submit a review

Trustpilot