TruComponents T2010C283 Ring Terminal 1.5mm² Dia3.7mm Red 25pieces

Image Representative of Range

TruComponents T2010C283 Ring Terminal 1.5mm² Dia3.7mm Red 25pieces

MPN
T2010C283
EAN-13
4260573969463
Order Code
13-3052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.87
50+ £4.75
100+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents manufactures the T2010C283 ring terminal, featuring a maximum cross section of 1.5 mm² and a hole diameter of 3.7 mm, designed for reliability in automotive and car applications. This partially insulated, red crimp connector provides a solder-free connection, ensuring secure and efficient electrical conductivity. The pack contains 25 pieces, ideal for use in various electrical and automotive crimping tasks.
Colour Red
Insulated Partially insulated
Stud Size 3.7mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Hole Ø 3.7mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M3.5

Reviews

Be the first to submit a review

Trustpilot