TruComponents T2010C282 Ring Terminal 1.5mm² 3.2mm Hole Red 25 pieces

Image Representative of Range

TruComponents T2010C282 Ring Terminal 1.5mm² 3.2mm Hole Red 25 pieces

MPN
T2010C282
EAN-13
4260573969456
Order Code
13-3051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.87
50+ £4.75
100+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Manufactured by TruComponents, the T2010C282 ring terminal supports a maximum cross-section of 1.5 mm², features a hole diameter of 3.2 mm, and is partially insulated with a red colour. This crimp connector set, consisting of 25 pieces, is ideal for automotive applications, providing a secure, solder-free connection. The ring terminals are commonly used for electrical connections in automotive and general electrical wiring systems.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Hole Ø 3.2mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot