TruComponents T1906C156 Twin Ferrule 2.5mm² Partially Insulated Blue

Image Representative of Range

TruComponents T1906C156 Twin Ferrule 2.5mm² Partially Insulated Blue

MPN
T1906C156
EAN-13
4053199976942
Order Code
13-3049
Country of Origin
China
View Full Product Range (18)

Discontinued


TruComponents T1906C156 Twin ferrules are partially insulated, blue, and support 2.5 mm² wires, providing reliable electrical connections. This pack contains 50 pieces, ideal for organising and securing wiring in various electrical installations. They are typically used in control panels and distribution boxes to ensure secure crimping connections.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 2
Plastic free packaging Plastic-free packaging
Sleeve length 8mm
Type Twin ferrule

Trustpilot