TruComponents T1906C155 Twin Ferrule 1.5mm² Black 100 pieces

Image Representative of Range

TruComponents T1906C155 Twin Ferrule 1.5mm² Black 100 pieces

MPN
T1906C155
EAN-13
4053199976959
Order Code
13-3048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.93
50+ £4.81
100+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents T1906C155 is a partially insulated twin ferrule designed for efficient wire termination. It is suitable for 1.5 mm² conductor sizes and comes in a black finish. These ferrules are typically used in electrical applications requiring secure and reliable wire connections.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Plastic free packaging Plastic-free packaging
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot