TruComponents T1904C123 Parallel Connector 4-6mm² Insulated Yellow 25pieces

Image Representative of Range

TruComponents T1904C123 Parallel Connector 4-6mm² Insulated Yellow 25pieces

MPN
T1904C123
EAN-13
4053199962273
Order Code
13-3047
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.12
50+ £2.06
100+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

TruComponents T1904C123 is a yellow insulated crimp connector designed for use with 4 mm² to 6 mm² wires. It is typically used in applications requiring reliable electrical connections, such as automotive or industrial settings. This package contains 25 high-quality parallel connectors suitable for efficient and secure wiring tasks.
Type Parallel connector
Max Wire Size 4mm²
Insulation PVC
Colour Yellow
Contact Material Copper
Inside Diameter 6.5mm
Maximum Wire Size AWG 10
Overall Length 26mm
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot