TruComponents T1904C122 U Terminal 4-6mm² Dia5.3mm Yellow 15pieces

Image Representative of Range

TruComponents T1904C122 U Terminal 4-6mm² Dia5.3mm Yellow 15pieces

MPN
T1904C122
EAN-13
4053199962563
Order Code
13-3046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.99
10+ £3.69
50+ £3.60
100+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TruComponents manufactures the T1904C122 U terminal, a crimp connector designed for wire sizes of 4 mm² and 6 mm². This partially insulated, yellow terminal features a 5.30 mm hole diameter and is sold in packs of 15 pieces. Typically used in electrical installations, it serves both blade and spade terminal applications.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 5.30mm
Insulation Option Partially Insulated
max. cross section 6mm²
Min. cross section 4mm²
Plastic free packaging Plastic-free packaging
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot