TruComponents T1904C116 Blade Receptacle Set Insulated Blue 25 pieces

Image Representative of Range

TruComponents T1904C116 Blade Receptacle Set Insulated Blue 25 pieces

MPN
T1904C116
EAN-13
4053199962419
Order Code
13-3042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.59
10+ £4.27
50+ £4.16
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents T1904C116 blade receptacle set includes 25 insulated, blue crimp connectors designed for secure electrical connections. The connectors have a width of 4.80 mm and thickness of 0.80 mm, ensuring reliable performance in various electrical applications. Ideal for use in automotive, industrial, and consumer electronics where a robust and insulated connection is essential.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 4.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot