TruComponents T1904C114 Blade Receptacle Set 2.80mm 180° Insulated Blue

Image Representative of Range

TruComponents T1904C114 Blade Receptacle Set 2.80mm 180° Insulated Blue

MPN
T1904C114
EAN-13
4053199962327
Order Code
13-3040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.59
10+ £4.27
50+ £4.16
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The TruComponents T1904C114 blade receptacle set contains 25 insulated connectors designed for secure electrical connections, with a width of 2.80 mm and a thickness of 0.80 mm. These blue crimp connectors are suitable for applications requiring durable and reliable blade terminal receptacles. They are typically used in automotive and electronic projects for connecting wires to components securely.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 2.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot