TruComponents T1904C113 Blade Receptacle Set 2.80mm 25 pieces Insulated

Image Representative of Range

TruComponents T1904C113 Blade Receptacle Set 2.80mm 25 pieces Insulated

MPN
T1904C113
EAN-13
4053199962518
Order Code
13-3039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.59
10+ £4.27
50+ £4.16
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The TruComponents T1904C113 blade receptacle set includes 25 red insulated crimp connectors with a connector width of 2.80 mm and thickness of 0.80 mm. These connectors are ideal for secure electrical connections in various wiring applications. They are commonly used in automotive and electronic industries for joining wires or connecting to blade terminals.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 2.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot