TruComponents T1904C112 Blade Receptacle Set 6.30mm Yellow 15pieces

Image Representative of Range

TruComponents T1904C112 Blade Receptacle Set 6.30mm Yellow 15pieces

MPN
T1904C112
EAN-13
4053199962501
Order Code
13-3038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.41
50+ £2.35
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The TruComponents T1904C112 is a 15-piece blade receptacle set featuring a 6.30 mm connector width and 0.80 mm thickness, partially insulated in yellow. It is designed for reliable crimp connections and is commonly used in electrical wiring and automotive applications. The set provides secure terminal connections, ensuring efficient and safe electrical continuity.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot