TruComponents T1904C110 Blade Terminal Set 4.80mm Blue 25 pieces

Image Representative of Range

TruComponents T1904C110 Blade Terminal Set 4.80mm Blue 25 pieces

MPN
T1904C110
EAN-13
4053199961573
Order Code
13-3037
Country of Origin
China
View Full Product Range (7)

Discontinued


The TruComponents T1904C110 Blade terminal set consists of 25 partially insulated, blue crimp connectors with dimensions of 4.80 mm in width and 0.80 mm in thickness. Manufactured by TruComponents, these connectors are ideal for creating secure electrical connections in automotive, industrial, or household wiring applications. Commonly used for connecting to 6.3 mm terminals, these blade terminals ensure efficient and reliable electrical conductivity.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper
Cross-section range 1.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 4.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade terminal set

Trustpilot