TruComponents T1904C107 Blade Receptacle Set 4.80mm 25 pieces Blue

Image Representative of Range

TruComponents T1904C107 Blade Receptacle Set 4.80mm 25 pieces Blue

MPN
T1904C107
EAN-13
4053199962488
Order Code
13-3034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.93
50+ £2.85
100+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The TruComponents T1904C107 blade receptacle set includes 25 partially insulated blue connectors with a width of 4.80 mm and thickness of 0.80 mm. Manufactured by TruComponents, these crimp connectors are suited for secure electrical connections in applications requiring reliable current transmission. Typical uses include automotive wiring, electrical appliances, and electronic circuit modifications.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Insulation Type Partially insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Size 4.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot