TruComponents T1904C086 Ferrule 2.5 mm² Silver Uninsulated 500 pieces

Image Representative of Range

TruComponents T1904C086 Ferrule 2.5 mm² Silver Uninsulated 500 pieces

MPN
T1904C086
EAN-13
4053199961597
Order Code
13-3031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.55
10+ £5.16
50+ £5.03
100+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

TruComponents T1904C086 ferrules are 2.5 mm², not insulated, and come in a pack of 500 pieces. These silver ferrules are designed for crimping applications, providing secure connections in electrical installations. Typical uses include terminating wire ends to improve conductivity and prevent fraying in various electrical systems.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Plastic free packaging Plastic-free packaging
Sleeve length 8mm
Temperature Range 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot