TruComponents T1904C083 Ferrule 0.75mm² Silver Uninsulated 500 pieces

Image Representative of Range

TruComponents T1904C083 Ferrule 0.75mm² Silver Uninsulated 500 pieces

MPN
T1904C083
EAN-13
4053199962211
Order Code
13-3030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.46
10+ £4.15
50+ £4.04
100+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents manufactures the T1904C083 uninsulated ferrule, designed for 0.75 mm² connections. These silver-coloured ferrules ensure secure wire terminations in electrical systems. They are ideal for use in control panels and electrical installations, coming in packs of 500 pieces.
Insulation Not insulated
Colour Silver
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 18
Plastic free packaging Plastic-free packaging
Sleeve length 8mm
Temperature Range 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot