TruComponents T1904C067 Parallel Connector 1.50-2.50 mm² Blue 50 pieces

Image Representative of Range

TruComponents T1904C067 Parallel Connector 1.50-2.50 mm² Blue 50 pieces

MPN
T1904C067
EAN-13
4053199962259
Order Code
13-3026
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.95
10+ £5.54
50+ £5.39
100+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The TruComponents T1904C067 Parallel connector is an insulated crimp connector designed for wire sizes ranging from 1.50 mm² to 2.50 mm², available in a set of 50 pieces. Its blue insulation provides reliability in various electrical applications, making it suitable for both residential and commercial wiring projects. Typically used to secure and join electrical wires, this connector enhances connection stability and safety.
Type Parallel connector
Max Wire Size 1.50mm²
Insulation PVC
Colour Blue
Contact Material Copper
Inside Diameter 4.50mm
Maximum Wire Size AWG 14
Overall Length 24.50mm
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot