TruComponents T1904C066 Parallel Connector 0.50-1.50mm² Insulated Red

Image Representative of Range

TruComponents T1904C066 Parallel Connector 0.50-1.50mm² Insulated Red

MPN
T1904C066
EAN-13
4053199962341
Order Code
13-3025
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.48
10+ £5.09
50+ £4.97
100+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents manufactures the T1904C066 Parallel Connector, a red insulated crimp connector suitable for 0.50 mm² to 1.50 mm² wire sizes. This blade terminal ferrule is typically used for secure electrical connections in various wiring applications. The pack contains 50 pieces, making it ideal for projects requiring multiple connections.
Type Parallel connector
Max Wire Size 0.50mm²
Insulation PVC
Colour Red
Contact Material Copper
Inside Diameter 4mm
Maximum Wire Size AWG 16
Overall Length 24.50mm
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot