TruComponents T1904C065 U Terminal Partially Insulated Blue 25 pieces

TruComponents T1904C065 U Terminal Partially Insulated Blue 25 pieces

MPN
T1904C065
EAN-13
4053199962310
Order Code
13-3024
Country of Origin
China

Discontinued


TruComponents T1904C065 U terminal is a crimp connector featuring a partially insulated blue design. It accommodates wire sizes from 1.50 mm² to 2.50 mm² and has a hole diameter of 5.30 mm. This U terminal is ideal for secure electrical connections in automotive and electronic applications.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.30mm
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Type Fork Terminals

Trustpilot