TruComponents T1904C063 Ring Terminal 6 mm² 8.4 mm Yellow 10 pieces

Image Representative of Range

TruComponents T1904C063 Ring Terminal 6 mm² 8.4 mm Yellow 10 pieces

MPN
T1904C063
EAN-13
4053199961580
Order Code
13-3023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.91
50+ £1.86
100+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TruComponents manufactures the T1904C063 ring terminal, which features a 6 mm² cross-section capacity, an 8.40 mm hole diameter, and is partially insulated in yellow. These crimp connectors are commonly used as solder-free terminals in automotive applications, providing secure connections. The pack includes 10 pieces, ideal for car wiring and electrical systems.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper
Cross-section range 4 - 6mm²
Hole Ø 8.40mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot