TruComponents T1904C061 Ring Terminal 1.50mm² 5.30mm Hole Red 25pieces

Image Representative of Range

TruComponents T1904C061 Ring Terminal 1.50mm² 5.30mm Hole Red 25pieces

MPN
T1904C061
EAN-13
4053199962556
Order Code
13-3021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

TruComponents manufactures the T1904C061 ring terminal, characterised by a cross section of up to 1.50 mm² and a hole diameter of 5.30 mm. This partially insulated red crimp connector is supplied in a pack of 25 pieces. Typical applications include automotive and car electrical systems, providing secure and solder-free connections.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Hole Ø 5.30mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot