TruComponents T1904C060 Ring Terminal 2.50mm² 4.3mm Hole Insulated 25 pieces

Image Representative of Range

TruComponents T1904C060 Ring Terminal 2.50mm² 4.3mm Hole Insulated 25 pieces

MPN
T1904C060
EAN-13
4053199962464
Order Code
13-3020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TruComponents manufactures the T1904C060 ring terminal, which features a maximum cross section of 2.50 mm² and a hole diameter of 4.30 mm. This partially insulated, blue crimp connector is designed for solder-free, reliable electrical connections. It is commonly used in automotive and other electrical applications requiring durable and secure terminations.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.30mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot