TruComponents T1904C057 Ferrule 6mm² Yellow Partially Insulated 25pieces

Image Representative of Range

TruComponents T1904C057 Ferrule 6mm² Yellow Partially Insulated 25pieces

MPN
T1904C057
EAN-13
4053199962549
Order Code
13-3018
Country of Origin
China
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.48
50+ £1.44
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Manufactured by TruComponents, the T1904C057 is a 6 mm² ferrule that is partially insulated and comes in yellow. This ferrule is designed to ensure secure and reliable electrical connections in crimping applications. It is typically used in wiring projects where preventing wire strand fraying is essential, and the pack includes 25 pieces.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Plastic free packaging Plastic-free packaging
Sleeve length 12mm
Temperature Range 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot