TruComponents T1904C056 Ferrule 4 mm² Partially Insulated Grey 50 pieces

Image Representative of Range

TruComponents T1904C056 Ferrule 4 mm² Partially Insulated Grey 50 pieces

MPN
T1904C056
EAN-13
4053199962532
Order Code
13-3017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.39
10+ £2.22
50+ £2.16
100+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TruComponents manufactures the T1904C056 Ferrule, designed for 4 mm² applications. This partially insulated, grey ferrule set contains 50 pieces, ideal for ensuring reliable electrical connections. Commonly used in electrical installations and wiring systems, these ferrules help prevent fraying and ensure efficient current flow.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Tin plated
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Maximum Wire Size AWG 12
Plastic free packaging Plastic-free packaging
Sleeve length 10mm
Temperature Range 105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot