TruComponents T1904C047 Blade Receptacle 6.3mm 0.8mm Blue 25 pieces

Image Representative of Range

TruComponents T1904C047 Blade Receptacle 6.3mm 0.8mm Blue 25 pieces

MPN
T1904C047
EAN-13
4053199961542
Order Code
13-3015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.35
10+ £4.04
50+ £3.94
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents offers the T1904C047, a partially insulated blade receptacle set. This set features connectors with a width of 6.30 mm and a thickness of 0.80 mm, ideal for secure and reliable crimp connections. Typically used in automotive and electrical applications, these components provide durable and efficient connectivity solutions.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot