TruComponents T1904C046 Blade Receptacle Set 6.3mm 0.8mm Red 25 pieces

Image Representative of Range

TruComponents T1904C046 Blade Receptacle Set 6.3mm 0.8mm Red 25 pieces

MPN
T1904C046
EAN-13
4053199961627
Order Code
13-3014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.35
10+ £4.04
50+ £3.94
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Manufactured by TruComponents, the T1904C046 blade receptacle set features a connector width of 6.30 mm and a thickness of 0.80 mm. This partially insulated, red crimp connector is ideal for creating secure electrical connections. It is commonly used in automotive and electronic applications, providing reliable performance with a set of 25 pieces.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot