TruComponents T1904C045 Blade Terminal Set 2.80mm 0.80mm Blue 25pieces

Image Representative of Range

TruComponents T1904C045 Blade Terminal Set 2.80mm 0.80mm Blue 25pieces

MPN
T1904C045
EAN-13
4053199961474
Order Code
13-3013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The TruComponents T1904C045 Blade Terminal Set consists of 25 partially insulated blue connectors, each with a connector width of 2.80 mm and thickness of 0.80 mm. These crimp connectors are designed for secure electrical connections in automotive, industrial, and electrical applications. Known for their precision and reliability, these blade terminals ensure optimal performance in wiring tasks.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 2.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade terminal set

Reviews

Be the first to submit a review

Trustpilot