TruComponents T1904C044 Blade Terminal Set 2.80mm Red 25 pieces

Image Representative of Range

TruComponents T1904C044 Blade Terminal Set 2.80mm Red 25 pieces

MPN
T1904C044
EAN-13
4053199961689
Order Code
13-3012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The TruComponents T1904C044 Blade terminal set consists of 25 partially insulated red crimp connectors with a connector width of 2.80 mm and thickness of 0.80 mm. These connectors provide secure electrical connections for automotive and electrical wiring applications. The set is ideal for creating reliable wire connections in various projects requiring the 2.8 blade terminal configuration.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 2.80 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade terminal set

Reviews

Be the first to submit a review

Trustpilot