TruComponents T1904C043 Blade Terminal Set 6.30mm Blue 25pieces

Image Representative of Range

TruComponents T1904C043 Blade Terminal Set 6.30mm Blue 25pieces

MPN
T1904C043
EAN-13
4053199962303
Order Code
13-3011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The TruComponents T1904C043 Blade Terminal Set includes 25 partially insulated blue crimp connectors, each with a connector width of 6.30 mm and thickness of 0.80 mm. Designed for reliable electrical connections, these 180° blade terminals are suitable for automotive and electrical applications where quick and secure connections are needed. Manufactured by TruComponents, this set is ideal for both professional and DIY use in various electrical installations.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade terminal set

Reviews

Be the first to submit a review

Trustpilot