TruComponents T1904C042 Blade Terminal Set 6.30mm Red 25 pieces

Image Representative of Range

TruComponents T1904C042 Blade Terminal Set 6.30mm Red 25 pieces

MPN
T1904C042
EAN-13
4053199961764
Order Code
13-3010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The TruComponents T1904C042 Blade Terminal Set includes 25 partially insulated red crimp connectors with dimensions of 6.30 mm width and 0.80 mm thickness. These reliable connectors are ideal for secure electrical connections in automotive or industrial applications. With their 180° angled design, they provide easy installation and maintenance.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade terminal set

Reviews

Be the first to submit a review

Trustpilot