TruComponents T1904C039 Blade Receptacle Set 6.3mm/0.8mm 25 pieces Blue

Image Representative of Range

TruComponents T1904C039 Blade Receptacle Set 6.3mm/0.8mm 25 pieces Blue

MPN
T1904C039
EAN-13
4053199961610
Order Code
13-3007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TruComponents T1904C039 Blade receptacle set includes 25 crimp connectors, partially insulated in blue, with a connector width of 6.30 mm and thickness of 0.80 mm. These blade terminal receptacles are ideal for electrical applications requiring secure and reliable connections. Typical uses involve automotive, industrial, and appliance wiring systems.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Insulation Type Partially insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot