TruComponents T1904C038 Blade Receptacle Set Red 6.3mm 180° 25 pieces

Image Representative of Range

TruComponents T1904C038 Blade Receptacle Set Red 6.3mm 180° 25 pieces

MPN
T1904C038
EAN-13
4053199962334
Order Code
13-3006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.01
50+ £2.93
100+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TruComponents T1904C038 blade receptacle set features a red, partially insulated design with a connector width of 6.30 mm and a thickness of 0.80 mm. It is typically used for creating crimp connections in electrical applications. The set includes 25 pieces, making it ideal for projects requiring reliable, standardised blade terminal connections.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper
Cross-section range 0.5 - 1.5mm²
Insulation Type Partially insulated
max. cross section 1.5mm²
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging
Size 6.30 x 0.80 mm
Support sleeve Yes
Temperature Range +75°C
Type Blade receptacle set

Reviews

Be the first to submit a review

Trustpilot