TruComponents T1903C034 Ferrule Set 0.75-16mm² 1020 Parts Uninsulated

Image Representative of Range

TruComponents T1903C034 Ferrule Set 0.75-16mm² 1020 Parts Uninsulated

MPN
T1903C034
EAN-13
4053199955404
Order Code
13-3004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £29.05
10+ £27.01
50+ £26.32
100+ £25.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The TruComponents T1903C034 Ferrule set includes uninsulated ferrules in sizes ranging from 0.75 mm² to 16 mm², totalling 1020 parts. Manufactured by TruComponents, these ferrules are designed for crimping applications, providing secure electrical connections without insulation. They are typically used in electrical wiring and maintenance tasks where robust connectivity is crucial.
Type Ferrule set
Cross-section range 0.75mm²
Insulation Not insulated
Maximum Wire Size mm2 16
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot