TruComponents T1903C026 Ferrule Set 2.5-10 mm² 36 pieces Multi-Colour

Image Representative of Range

TruComponents T1903C026 Ferrule Set 2.5-10 mm² 36 pieces Multi-Colour

MPN
T1903C026
EAN-13
4053199949175
Order Code
13-3003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.42
10+ £6.90
50+ £6.73
100+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The TruComponents T1903C026 Ferrule set includes 36 partially insulated ferrules in sizes 2.5 mm², 4 mm², 6 mm², and 10 mm². Colour-coded in blue, grey, black, and red, these ferrules provide secure and durable connections for electrical wiring. Ideal for electrical and electronic applications, they ensure reliable crimps and connections.
Type Ferrule set
Colour Blue, Grey, Black, Red
Country colour code DE
Cross-section range 2.5mm²
Insulation Partially insulated
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot