TruComponents T1903C025 Ferrule Set 4-16 mm² Insulated 45 pieces

Image Representative of Range

TruComponents T1903C025 Ferrule Set 4-16 mm² Insulated 45 pieces

MPN
T1903C025
EAN-13
4053199949151
Order Code
13-3002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.11
10+ £6.61
50+ £6.44
100+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

TruComponents T1903C025 Ferrule set is a 45-piece set of ferrules, partially insulated and available in grey, black, yellow, and green colours. These ferrules are designed for wire sizes 4 mm² to 16 mm², aiding in the termination of wires for secure electrical connections. Ideal for electrical and electronic applications, they ensure reliable performance in varying environments.
Type Ferrule set
Colour Grey, Black, Yellow, Green
Country colour code DE
Cross-section range 4mm²
Insulation Partially insulated
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot