TruComponents T1903C024 Ferrule Set 135pieces Silver Non-Insulated 4-16mm²

Image Representative of Range

TruComponents T1903C024 Ferrule Set 135pieces Silver Non-Insulated 4-16mm²

MPN
T1903C024
EAN-13
4053199949144
Order Code
13-3001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £8.08
50+ £7.88
100+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

TruComponents manufactures the T1903C024 Ferrule set, which includes 135 pieces of uninsulated ferrules in sizes 4 mm², 6 mm², 10 mm², and 16 mm², finished in silver. These crimp accessories are ideal for ensuring secure electrical connections in a variety of wiring applications. They offer reliable performance in both commercial and industrial electrical installations.
Type Ferrule set
Colour Silver
Cross-section range 4mm²
Insulation Not insulated
Maximum Wire Size mm2 16
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot