TruComponents T1903C023 Ferrule Set 0.14-0.50mm² 200pieces Assorted Colours

Image Representative of Range

TruComponents T1903C023 Ferrule Set 0.14-0.50mm² 200pieces Assorted Colours

MPN
T1903C023
EAN-13
4053199949182
Order Code
13-3000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.00
10+ £8.37
50+ £8.16
100+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The TruComponents T1903C023 Ferrule set contains 200 pieces of partially insulated ferrules in grey, light blue, turquoise, and orange, supporting wire sizes from 0.14 mm² to 0.50 mm². These ferrules are essential for improving connection reliability in electrical wiring applications by providing a secure and professional finish. Typically used in control cabinets and electronic assembly, they enhance electrical safety and facilitate easier wire insertion.
Type Ferrule set
Colour Grey, Light blue, Turquoise, Orange
Country colour code DE
Cross-section range 0.14mm²
Insulation Partially insulated
Maximum Wire Size mm2 0.14
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot