TruComponents T1903C022 Ferrule Set 300pieces 0.75-2.5mm² Silver Non-Insulated

Image Representative of Range

TruComponents T1903C022 Ferrule Set 300pieces 0.75-2.5mm² Silver Non-Insulated

MPN
T1903C022
EAN-13
4053199949137
Order Code
13-2999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.76
10+ £7.21
50+ £7.03
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents manufactures the T1903C022 ferrule set, containing 300 uninsulated ferrules in various sizes from 0.75 mm² to 2.5 mm². These silver-coloured ferrules are designed for crimping applications, providing secure electrical connections. Ideal for use in control panels and electrical systems, these ferrules enhance wire termination reliability and ease of assembly.
Type Ferrule set
Colour Silver
Cross-section range 0.75 mm² x 8 mm
Insulation Not insulated
Maximum Wire Size mm2 2.5
Number of Entries 1
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot