TruComponents T1903C021 Ferrule Set Insulated 0.75-2.5mm² 90pieces Multicolour

Image Representative of Range

TruComponents T1903C021 Ferrule Set Insulated 0.75-2.5mm² 90pieces Multicolour

MPN
T1903C021
EAN-13
4053199949168
Order Code
13-2998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.47
50+ £6.30
100+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The TruComponents T1903C021 Ferrule set consists of 90 partially insulated ferrules in various sizes (0.75 mm² to 2.5 mm²), available in colours white, yellow, red, and blue. Manufactured by TruComponents, these ferrules are ideal for providing secure and reliable wire connections in electrical installations. The set is typically used to improve the integrity of wire terminations in control boxes, circuit breakers, and other electrical equipment.
Type Ferrule set
Colour White, Yellow, Red, Blue
Country colour code DE
Cross-section range 0.75mm²
Insulation Partially insulated
Maximum Wire Size mm2 2.5
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot