TruComponents T1809C019 Blade Terminal Set Red/Blue/Transparent 320 pieces

Image Representative of Range

TruComponents T1809C019 Blade Terminal Set Red/Blue/Transparent 320 pieces

MPN
T1809C019
EAN-13
4053199918478
Order Code
13-2996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.38
10+ £16.17
50+ £15.75
100+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The TruComponents T1809C019 Blade Terminal Set includes 320 parts in red, blue, and transparent colours with brass material. These crimp connectors, featuring 6.3mm and 2.8mm blade terminals, are ideal for electrical connections in automotive and marine applications. The high-quality materials ensure reliable conductivity and secure fastening.
Type Blade terminal set
Colour Red, Blue, Transparent, Brass
Cross-section range 0.5 - 2.5mm²
max. cross section 2.5mm²
Min. cross section 0.5mm²
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot