TruComponents Midi Double Cable Dispenser

MPN
546099
Order Code
02-0579
Country of Origin
China
  • RoHS Non Compliant
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 110 despatched in 4 working days

This midi double cable dispenser has an all metal construction and is a rugged and durable unit that is designed for cable/wire/coil reels up to 124mm, making dispensing quick and simple.

Please note: Cable/wire/coil reels not supplied.


  • For bench or wall mounting
  • Metal frame
  • Spindles are made from stainless steel
  • Stand dimensions: 200 x 150 x 130mm
Type Midi Cable Dispenser
Colour Black
Material Metal

Reviews

Be the first to submit a review

Trustpilot