TruComponents BS-ER-36-150 Battery Clip 1x 9V PP3 Stud Socket 31x14mm

Image Representative of Range

TruComponents BS-ER-36-150 Battery Clip 1x 9V PP3 Stud Socket 31x14mm

MPN
BS-ER-36-150
EAN-13
2050005367637
Order Code
13-2972
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.290
50+ £0.282
100+ £0.275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 807 in stock

The TruComponents BS-ER-36-150 is a battery clip designed for a single 9V PP3 battery, featuring a stud and socket connection with dimensions of 31 mm x 14 mm. This reliable battery accessory is ideal for securing batteries in various electronic projects and devices. It is typically used in rechargeable accessories to ensure a stable and secure connection.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Mount Snap on
Connector Stud and socket
Dim (L x W) 31 mm x 14 mm
Factory colour Black
Length 31mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot