TruComponents 93013C1201 Strain Relief Terminal Dia5 mm Black 1 piece

Image Representative of Range

TruComponents 93013C1201 Strain Relief Terminal Dia5 mm Black 1 piece

MPN
93013C1201
EAN-13
2050004685640
Order Code
13-2937
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.932
10+ £0.867
50+ £0.844
100+ £0.823
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,206 in stock

TruComponents manufactures a black strain relief grommet designed for terminals with a maximum diameter of 5 mm. It provides protection against cable stress and is commonly used in electrical applications to prevent cable damage. Typical use includes securing cables in electronic devices and reducing mechanical strain.
Type Strain relief
Colour Black
Diameter 5mm
Halogen-free No
Height 11.70mm
Length 22mm

Reviews

Be the first to submit a review

Trustpilot