TruComponents 783120 Key Switch, Panel, On/On, Non-Illuminated

MPN
783120
EAN-13
2050004969009
Order Code
78-3120
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.02
5+ £10.52
10+ £10.06
25+ £9.85
50+ £9.64
100+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The TruComponents TC-SS1U key switch is a robust, non-illuminated panel switch with an On/On configuration and is designed to handle a current of up to 3 A. Its compact size and durable construction make it ideal for secure installations in various electronic and industrial applications where controlled access is required. Featuring a simple design and easy operation, this key switch offers reliable performance, enhancing safety and security in systems where switching between two independent circuits is necessary.
Type Key Switch
Number of Positions 1 x On/On
Current Rating 3A
Key removable Positions Off/On
Casing/button colour Silver
Connection Solder tag
Contact Material Silver plated
Contact Resistance 50mO
Contact Type 1 change-over
Durability 10000
Functions latch
Lighting Type None
Material Zinc
Misc Attribute TC-SS1U
Recess Diameter 19mm
Shape Key Operated Switches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot