TruComponents 783117 Rotary Switch, PCB, 3P, Non-Illuminated, Solder, IP40

MPN
783117
EAN-13
2050004969634
Order Code
78-3117
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.71
5+ £4.49
10+ £4.30
25+ £4.21
50+ £4.12
100+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The TruComponents TC-DS4X3P rotary switch is a robust, non-illuminated, 3-pole rotary switch, designed for circuit board mounting. Featuring 3 switch positions with 30-degree detents and solder connections, it offers reliable performance with a maximum current of 0.35 A, ideal for precision control in electronic devices. This IP40-rated switch is perfect for applications requiring compact design and dependable switching, such as audio equipment and instrumentation panels.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 0.35A
Actuator Type Rotary Shaft
Angle of Throw 3 x 30 °
Axle Ø 6mm
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting Type None
Material Nylon
Misc Attribute TC-DS4X3P
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 3

Reviews

Be the first to submit a review

Trustpilot