TruComponents 783113 Rotary Switch PCB SP6T Non-Illuminated Solder IP20

MPN
783113
EAN-13
2050004969627
Order Code
78-3113
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.35
5+ £4.15
10+ £3.97
25+ £3.89
50+ £3.81
100+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The TruComponents TC-DS2X6P rotary switch is a high-quality, non-illuminated SP6T switch suitable for various electronic applications. With a current rating of 0.35 A, this switch offers six switch positions configured in a 5 x 30° arc, designed for PCB mounting with solder connections. Its robust IP20 protection makes it ideal for control panels and audio equipment, ensuring reliable performance in non-exposed environments.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 0.35A
Actuator Type Rotary Shaft
Angle of Throw 5 x 30 °
Axle Ø 6mm
Connection Solder pins
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting Type None
Material Nylon
Misc Attribute TC-DS2X6P
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 6

Reviews

Be the first to submit a review

Trustpilot