TruComponents 783104 Rotary Switch Panel Mount 3x4,Solder IP20

MPN
783104
EAN-13
4064161162966
Order Code
78-3104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.70
5+ £2.58
10+ £2.47
25+ £2.42
50+ £2.37
100+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

The TruComponents TC-9415600 rotary switch, SR26A-3X4-F20, is a versatile panel-mount switch designed for a wide range of applications requiring reliable circuit selection. Configured as a 3x4 solder switch with a 30° indexing angle, it supports a voltage rating of 250 V and a current rating of 150 mA, ideal for low-power and signal circuits. Suitable for use in audio equipment and industrial control panels.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 150mA
Actuator Type Rotary Shaft
(Ø) 26mm
Angle of Throw 12 x 30 °
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 20 mm
Electrical lifespan 10000 cycles
Functions Contact
Length 20mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A-3X4-F20
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot